Filter Your Search
1 - 2 of 2 results
|
IRLR2908TRLPBF
International Rectifier
|
$0.7140 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 80 V | 1 | 30 A | 28 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 W | 150 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | compliant | EAR99 | |||||
|
IRLR2908TRLPBF
Infineon Technologies AG
|
$0.8170 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 80 V | 1 | 30 A | 28 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 W | 150 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon |