Filter Your Search
1 - 3 of 3 results
|
IRFR9310TRPBF
Vishay Intertechnologies
|
$0.6905 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 1.8 A | 7 Ω | AVALANCHE RATED | 92 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 7.2 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | 3 | compliant | EAR99 | Vishay | |||
|
IRFR9310TRPBF
Vishay Siliconix
|
$0.9655 | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 1.8 A | 7 Ω | AVALANCHE RATED | 92 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 7.2 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SILICONIX | TO-252 | 3 | unknown | EAR99 | Vishay | ROHS COMPLIANT, DPAK-3 | |||||||
|
IRFR9310TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 1.8 A | 7 Ω | AVALANCHE RATED, HIGH RELIABILITY | 92 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 7.2 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | 3 | compliant | EAR99 | LEAD FREE, PLASTIC, DPAK-3 |