Parametric results for: irc%20tf20 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: irc20
Select parts from the table below to compare.
Compare
Select Parts Part Number
MI-RC2022-IYYY
Vicor Corporation
MI-RC2022-IYYY-CC
Vicor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Yes Active 28 V 5 V 50 V 18 V 2.5 V 10.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XXMA-X20 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99
Yes Active 28 V 5 V 50 V 18 V 2.5 V 10.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XXMA-X20 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99
Compare
MI-RC2022-IYYY
Vicor Corporation
Check for Price Buy Yes Active 28 V 5 V 50 V 18 V 2.5 V 10.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XXMA-X20 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99
MI-RC2022-IYYY-CC
Vicor Corporation
Check for Price Buy Yes Active 28 V 5 V 50 V 18 V 2.5 V 10.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XXMA-X20 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99