Filter Your Search
1 - 7 of 7 results
|
INA132UA
Texas Instruments
|
$2.0073 | Yes | Yes | Lifetime Buy | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SO-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
INA132UA/2K5
Texas Instruments
|
$2.0638 | Yes | Yes | Active | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SO-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||
|
INA132UAE4
Texas Instruments
|
$2.3790 | Yes | Yes | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||
|
INA132UAG4
Texas Instruments
|
$2.3790 | Yes | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 18 V | 1.35 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||
|
INA132UA/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||
|
INA132UA
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | YES | -15 V | ANALOG CIRCUIT | SINGLE SUPPLY OPERATION FROM 2.7 TO 36V IS ALSO POSSIBLE | -18 V | -1.35 V | 18 V | 1.35 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||
|
INA132UA/2K5
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 18 V | 1.35 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | BURR-BROWN CORP | SO-8 | unknown |