Filter Your Search
1 - 2 of 2 results
|
ILHB1206ER121V
Vishay Intertechnologies
|
$0.0792 | Yes | Active | 6 A | 20 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 1206 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||
|
ILHB1206ER121V
Vishay Dale
|
$0.1013 | Yes | Transferred | 6 A | 20 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | IEC | 125 °C | -55 °C | 2 | Nickel (Ni) | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY DALE | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | EAR99 | 8504.50.80.00 |