Filter Your Search
1 - 4 of 4 results
|
IF0512S
XP Power
|
$10.0455 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
IF0512S-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5.25 V | 4.75 V | 83 mA | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP4/6,.04 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , SIP4/6,.04 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
IF0512S-H
XP Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||
|
IF0512S-1WR3
MORNSUN
|
Check for Price | Yes | Active | 5 V | 12 V | 5.25 V | 4.75 V | 11.64 V | 12.36 V | 84 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 0.25 % | 2 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | CB, CE, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | SIP-6/4 |