Filter Your Search
1 - 1 of 1 results
|
IDT6167LA70DB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 200 µA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.3365 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, CERDIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |