Filter Your Search
1 - 4 of 4 results
|
ICL7660SCPAZ
Intersil Corporation
|
$0.6900 | Yes | Transferred | 5 V | 12 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ICL7660SCPAZ
Renesas Electronics Corporation
|
$1.1165 | Yes | Yes | Active | 5 V | -5 V | 12 V | 1.5 V | -1.5 V | -12 V | 180 µA | NO | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | E8.3 | Renesas Electronics | |||||
|
ICL7660SCPAZ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 V | 1.5 V | NO | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
ICL7660SCPAZ
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2020-06-12 |