Parametric results for: i2209 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 68 results

All Filters
|
0.2240.2280.2240.2250.2260.2270.228
-
0.2760.4530.2760.320.3650.4090.453
-
0.2870.9810.2870.6340.8 0750.981
-
Manufacturer Part Number: i220
Select parts from the table below to compare.
Compare
Select Parts Part Number
TCSD-060-I-2-20
Power Dynamics Inc
CI2203P2VK0
Cvilux Corporation
TCSD-056-I-2-20
Power Dynamics Inc
CI2204P2VK0
Cvilux Corporation
TCSD-014-I-2-20
Power Dynamics Inc
CI2207P1VK0-LF
Cvilux Corporation
TCSD-038-I-2-20
Power Dynamics Inc
TCSD-028-I-2-20
Power Dynamics Inc
CI2204P1VK0-LF
Cvilux Corporation
CI2205P2VK0
Cvilux Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Information
Mixed Contacts
Number Of Connectors Option
PCB Contact Pattern
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Active 60 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
Yes Active 3 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ e4 UL 94V-0 -25 °C 105 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.228 inch 0.276 inch 0.393 inch 0.13 inch CVILUX CORP compliant EAR99 8536.69.40.40
Active 56 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
Yes Active 4 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ e4 UL 94V-0 -25 °C 105 °C GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.228 inch 0.276 inch 0.491 inch 0.13 inch CVILUX CORP compliant EAR99 8536.69.40.40
Active 14 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
Yes Active 7 1 2.5 mm 1 20 mΩ 3 A MALE BOARD PLASTIC STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ UL 94V-0 -25 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 120u inch SOLDER 0.228 inch 0.276 inch 0.785 inch 0.13 inch CVILUX CORP unknown EAR99 8536.69.40.40
Active 38 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
Active 28 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
Yes Active 4 1 2.5 mm 1 20 mΩ 3 A MALE BOARD PLASTIC STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ UL 94V-0 -25 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 120u inch SOLDER 0.228 inch 0.276 inch 0.491 inch 0.13 inch CVILUX CORP compliant EAR99 8536.69.40.40
Yes Active 5 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ e4 UL 94V-0 -25 °C 105 °C GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.228 inch 0.276 inch 0.589 inch 0.13 inch CVILUX CORP compliant EAR99 8536.69.40.40
Compare
TCSD-060-I-2-20
Power Dynamics Inc
Check for Price Active 60 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
CI2203P2VK0
Cvilux Corporation
Check for Price Yes Active 3 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ e4 UL 94V-0 -25 °C 105 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.228 inch 0.276 inch 0.393 inch 0.13 inch CVILUX CORP compliant EAR99 8536.69.40.40
TCSD-056-I-2-20
Power Dynamics Inc
Check for Price Active 56 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
CI2204P2VK0
Cvilux Corporation
Check for Price Yes Active 4 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ e4 UL 94V-0 -25 °C 105 °C GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.228 inch 0.276 inch 0.491 inch 0.13 inch CVILUX CORP compliant EAR99 8536.69.40.40
TCSD-014-I-2-20
Power Dynamics Inc
Check for Price Active 14 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
CI2207P1VK0-LF
Cvilux Corporation
Check for Price Yes Active 7 1 2.5 mm 1 20 mΩ 3 A MALE BOARD PLASTIC STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ UL 94V-0 -25 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 120u inch SOLDER 0.228 inch 0.276 inch 0.785 inch 0.13 inch CVILUX CORP unknown EAR99 8536.69.40.40
TCSD-038-I-2-20
Power Dynamics Inc
Check for Price Active 38 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
TCSD-028-I-2-20
Power Dynamics Inc
Check for Price Active 28 2 FEMALE CABLE GOLD (10) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD (10) OVER NICKEL NO ONE GENERAL PURPOSE IDC POWER DYNAMICS INC compliant
CI2204P1VK0-LF
Cvilux Corporation
Check for Price Yes Active 4 1 2.5 mm 1 20 mΩ 3 A MALE BOARD PLASTIC STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ UL 94V-0 -25 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 120u inch SOLDER 0.228 inch 0.276 inch 0.491 inch 0.13 inch CVILUX CORP compliant EAR99 8536.69.40.40
CI2205P2VK0
Cvilux Corporation
Check for Price Yes Active 5 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ e4 UL 94V-0 -25 °C 105 °C GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.228 inch 0.276 inch 0.589 inch 0.13 inch CVILUX CORP compliant EAR99 8536.69.40.40