Filter Your Search
1 - 10 of 8,645 results
|
HLMP-1301
Broadcom Limited
|
$0.1245 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | Red | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-1301-G0000
Broadcom Limited
|
$0.1550 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 635 nm | 60 deg | DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1301
Avago Technologies
|
$0.1589 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | Red | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1301-GH000
Broadcom Limited
|
$0.1658 | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 18.1 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1301-E0002
Avago Technologies
|
$0.2070 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 4.95 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-1301-E00A2
Broadcom Limited
|
$0.2402 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 4.95 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1301-GH000
Avago Technologies
|
$0.2551 | Yes | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 18.1 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-1301-G00A1
Broadcom Limited
|
$0.2554 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1301-E0002
Broadcom Limited
|
$0.2772 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 4.95 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1301-E00A1
Avago Technologies
|
$0.3299 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 4.95 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |