Filter Your Search
1 - 4 of 4 results
|
HIN239CPZ
Renesas Electronics Corporation
|
$3.8750 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | NO | V.28; EIA-232-E | 3 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 15.24 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | E24.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||||||||||
|
HIN239CPZ
Integrated Device Technology Inc
|
Check for Price | Transferred | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 | ||||||||||||||||||||||||||||||||||||||||||
|
HIN239CPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 3 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AF, DIP-24 | 24 | unknown | |||||||||||
|
HIN239CPZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 3 | 10 V | 1.6 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | DIP, DIP24,.3 | 24, 24 | compliant | EAR99 | 8542.39.00.01 |