Filter Your Search
1 - 1 of 1 results
|
HEP-150-15A
Mean Well
|
$61.8560 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 17 V | 10 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 92 % | 0.5 % | 1.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.053025 Vrms | HYBRID | OTHER | 150 W | R-XXFM-X | CB, CE, UL, IEC, EN | 70 °C | -55 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |