Parametric results for: hef4069ubp under Gates

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: hef4069ubp
Select parts from the table below to compare.
Compare
Compare
HEF4069UBP
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 90 ns 90 ns 6 1 NO DIP 50 pF NO 4000/14000/40000 INVERTER CMOS 360 µA 15 V 3 V AUTOMOTIVE R-PDIP-T14 Not Qualified e4 125 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS MO-001 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 14 compliant EAR99 8542.39.00.01 NXP
HEF4069UBP,652
NXP Semiconductors
Check for Price Yes Obsolete 5 V 90 ns 90 ns 6 1 NO DIP 50 pF NO 4000/14000/40000 INVERTER CMOS 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE BULK NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP PLASTIC, SOT-27-1, DIP-14 14 compliant 8542.39.00.01 NXP SOT27-1
HEF4069UBPB
NXP Semiconductors
Check for Price Obsolete 5 V 90 ns 6 1 NO DIP 50 pF 4000/14000/40000 INVERTER CMOS 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01
HEF4069UBP
Philips Semiconductors
Check for Price Yes Transferred 90 ns NO DIP 50 pF NO INVERTER CMOS 360 µA INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP-14 unknown 8542.39.00.01
HEF4069UBPN
Philips Semiconductors
Check for Price Yes Transferred 90 ns NO DIP 50 pF NO INVERTER CMOS 360 µA INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
HEF4069UBPN
NXP Semiconductors
Check for Price Yes Obsolete 5 V 90 ns 90 ns 6 1 NO DIP 50 pF NO 4000/14000/40000 INVERTER CMOS 360 µA 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP DIP, DIP14,.3 14 unknown 8542.39.00.01 NXP