Filter Your Search
1 - 10 of 164 results
|
H11AA1M
Fairchild Semiconductor Corporation
|
$0.2120 | Yes | Yes | Transferred | 60 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
H11AA1XSM
Isocom Components
|
$0.2438 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom | |||||||
|
H11AA1X
Isocom Components
|
$0.3513 | Yes | Yes | Active | 50 mA | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom | ||||||||||||
|
H11AA1
Everlight Electronics Co Ltd
|
$0.3698 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5 kV | 20 % | 80 V | SINGLE | 20 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | ||||||||||
|
H11AA1S-M
onsemi
|
$0.3701 | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 20 % | 150 mW | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | unknown | Transistor Outputs | ||||||||||||||||||||
|
H11AA1M
onsemi
|
$0.3907 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
H11AA1SR2M
onsemi
|
$0.4386 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-6 | onsemi | |||||||
|
H11AA1VM
onsemi
|
$0.4839 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
H11AA1SR2VM
onsemi
|
$0.4876 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-6 | onsemi | |||||||
|
H11AA1SVM
onsemi
|
$0.4945 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-6 | onsemi |