Parametric results for: gpfc250-12 under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: gpfc25012
Select parts from the table below to compare.
Compare
Compare
GPFC250-12-CG
SL Power Electronics
Check for Price Obsolete 115 V 12 V 264 V 85 V 11.4 V 12.6 V 21 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 80 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 250 W CSA, EN, IEC, UL 50 °C 127 mm 203.2 mm SL POWER ELECTRONICS CORP , unknown EAR99
GPFC250-12G
SL Power Electronics
Check for Price Yes Obsolete 115 V 12 V 264 V 85 V 11.4 V 12.6 V 21 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 80 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 250 W CSA, EN, IEC, UL 50 °C 127 mm 203.2 mm SL POWER ELECTRONICS CORP , unknown EAR99
GPFC250-12
SL Power Electronics
Check for Price Obsolete 115 V 12 V 264 V 85 V 11.4 V 12.6 V 21 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 80 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 250 W CSA, EN, IEC, UL 50 °C 127 mm 203.2 mm SL POWER ELECTRONICS CORP , unknown EAR99
GPFC250-12-C
SL Power Electronics
Check for Price Obsolete 115 V 12 V 264 V 85 V 11.4 V 12.6 V 21 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 80 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 250 W CSA, EN, IEC, UL 50 °C 127 mm 203.2 mm SL POWER ELECTRONICS CORP , unknown EAR99