Filter Your Search
1 - 2 of 2 results
|
GA40-474KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 3.19 Ω | 10 % | NO | 1 kHz | 378 µA | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 813 µm | 31.75 mm | 11.43 mm | 22.86 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | |||
|
GA40-474K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 3.19 Ω | 10 % | NO | 1 kHz | 378 µA | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 813 µm | 31.75 mm | 11.43 mm | 22.86 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |