Filter Your Search
1 - 4 of 4 results
|
FS6X1220RJX
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 23 V | 10 V | 23.7 A | YES | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G6 | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.75 mm | SINGLE | 9.2 mm | 10 mm | 4.95 mm | ROCHESTER ELECTRONICS INC | D2PAK | , | 6 | unknown | ||||||||||||||
|
FS6X1220RJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 23 V | 10 V | 23.7 A | YES | SINGLE | 330 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G6 | Not Qualified | 1 | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | TO-263 | SMSIP6H,.6,86/68/50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.75 mm | SINGLE | 9.2 mm | 10 mm | 4.95 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | LEAD FREE, D2-PAK, 6 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
FS6X1220RJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 23 V | 10 V | 23.7 A | YES | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G6 | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 1.75 mm | SINGLE | 9.2 mm | 10 mm | 4.95 mm | ROCHESTER ELECTRONICS INC | D2PAK | , | 6 | unknown | ||||||||
|
FS6X1220RJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 23 V | 10 V | 23.7 A | YES | SINGLE | 330 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G6 | Not Qualified | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | TO-263 | SMSIP6H,.6,86/68/50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.75 mm | SINGLE | 9.2 mm | 10 mm | 4.95 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | LEAD FREE, D2-PAK, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 |