Filter Your Search
1 - 1 of 1 results
|
FRS1ME-7
Diodes Incorporated
|
Check for Price | Yes | Active | 1 A | 1.3 V | 500 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | not_compliant | Diodes Incorporated |