Filter Your Search
1 - 2 of 2 results
|
FIN24ACGFX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | DIFFERENTIAL | 1 | 1 | 17 ns | LINE TRANSCEIVER | UNIDIRECTIONAL MODE CONFIGURABLE | YES | GENERAL PURPOSE | 1 | 17 ns | 2.9 V | 2.5 V | 3.6 V | 1.65 V | YES | OTHER | R-PBGA-B42 | Not Qualified | 2 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | VFBGA | BGA42,6X7,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4.5 mm | 1 mm | 3.5 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | 3.50 MM, ROHS COMPLIANT, MO-195, BGA-42 | 42 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
FIN24ACGFX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | DIFFERENTIAL | 1 | 1 | 17 ns | LINE TRANSCEIVER | UNIDIRECTIONAL MODE CONFIGURABLE | YES | GENERAL PURPOSE | 1 | 17 ns | 2.9 V | 2.5 V | 3.6 V | 1.65 V | YES | OTHER | R-PBGA-B42 | 2 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 4.5 mm | 1 mm | 3.5 mm | ROCHESTER ELECTRONICS LLC | BGA | 3.50 MM, ROHS COMPLIANT, MO-195, BGA-42 | 42 | unknown |