Filter Your Search
1 - 2 of 2 results
|
FGB5N60UNDF
onsemi
|
$1.1796 | Yes | End Of Life | 600 V | 8.5 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 202 ns | 20 V | 73.5 W | MOTOR CONTROL | SILICON | 151.6 ns | 7.5 ns | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK-3/2 | 418AJ | not_compliant | EAR99 | onsemi | ||||||
|
FGB5N60UNDF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 8.5 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 202 ns | 20 V | 73.5 W | MOTOR CONTROL | SILICON | 151.6 ns | 7.5 ns | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, D2PAK-3/2 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 |