Filter Your Search
1 - 2 of 2 results
|
FDP036N10A
Fairchild Semiconductor Corporation
|
$1.8850 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 120 A | 3.6 mΩ | ULTRA LOW RESISTANCE | 658 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 227 W | 704 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | ROHS COMPLIANT PACKAGE-3 | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | |||||
|
FDP036N10A
onsemi
|
$3.7316 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 120 A | 3.6 mΩ | ULTRA LOW RESISTANCE | 658 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 227 W | 704 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | ROHS COMPLIANT PACKAGE-3 | 340AT | not_compliant | EAR99 | onsemi |