Parametric results for: fdmc86102lz under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdmc86102lz
Select parts from the table below to compare.
Compare
Compare
FDMC86102LZ
onsemi
$1.1828 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 100 V 1 7 A 24 mΩ LOGIC LEVEL COMPATIBLE 84 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 41 W 30 A SWITCHING SILICON S-PDSO-N5 e4 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL ONSEMI 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN 511DH compliant EAR99 onsemi
FDMC86102LZ
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 100 V 1 7 A 24 mΩ LOGIC LEVEL COMPATIBLE 84 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 41 W 30 A SWITCHING SILICON S-PDSO-N5 e4 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD DUAL FAIRCHILD SEMICONDUCTOR CORP 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN 8LD,MLP,DUAL, 3.3MM SQUARE compliant EAR99 MLP 8 8541.29.00.95