Parametric results for: fdll4148-d87z under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fdll4148d87z
Select parts from the table below to compare.
Compare
Compare
FDLL4148-D87Z
onsemi
$0.0474 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified O-PELF-R2 e3 DO-213AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ONSEMI SOD-80 2L LL-34, 2 PIN 100AD compliant EAR99 8541.10.00.70 onsemi
FDLL4148D87Z
Texas Instruments
Check for Price Transferred 200 mA 1 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE YES 1 4 A Not Qualified O-LELF-R2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END NATIONAL SEMICONDUCTOR CORP O-LELF-R2 unknown EAR99 8541.10.00.70
FDLL4148_D87Z
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified O-PELF-R2 e3 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END FAIRCHILD SEMICONDUCTOR CORP SOD-80 O-PELF-R2 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF compliant EAR99 8541.10.00.70 2
FDLL4148_D87Z
onsemi
Check for Price Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified O-PELF-R2 e3 DO-213AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ON SEMICONDUCTOR O-PELF-R2 SOD80A compliant EAR99 8541.10.00.70 onsemi