Filter Your Search
1 - 10 of 12 results
|
F20315RN02Q
C&K
|
$1.1627 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | SILVER | ROTARY SWITCH | SCREW DRIVER SLOT | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | SILVER | COPPER | NYLON | 45 deg | EPOXY | NO | Silver (Ag) | COPPER | SOLDER | 12.45 mm | 17.78 mm | 0.216 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
F20315RN02BE
C&K
|
$6.9768 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | SCREW DRIVER SLOT | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | GOLD OVER NICKEL | COPPER | NYLON | 45 deg | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER | SOLDER | 12.45 mm | 17.78 mm | 0.216 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
F20315RN02QE
C&K
|
$7.3464 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | SILVER | ROTARY SWITCH | SCREW DRIVER SLOT | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | SILVER | COPPER | NYLON | 45 deg | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER | SOLDER | 12.45 mm | 17.78 mm | 0.216 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
F2031
Thomas & Betts
|
$139.5232 | Yes | Transferred | THOMAS & BETTS CORP | compliant | FERRULE | CONNECTOR ACCESSORY | NO | NO | NO | COPPER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F20315RNWCBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 1 | 3 | DP3T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | PANEL MOUNT | 45 deg | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 12.45 mm | 17.78 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||||||
|
F2031
ABB Semiconductors
|
Check for Price | Active | POLYPROPYLENE | ABB LTD | compliant | FERRULE | TERMINAL BLOCK ACCESSORY | NO | NO | NO | COPPER ALLOY | UL | TERMINAL BLOCK | 16 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
F2031
Polyfet RF Devices
|
Check for Price | Yes | Obsolete | 200 °C | POLYFET R F DEVICES | unknown | EAR99 | SINGLE | 800 mA | METAL-OXIDE SEMICONDUCTOR | 1 | N-CHANNEL | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F20315RN02B
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | SCREW DRIVER SLOT | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | NYLON | 45 deg | NYLON | 8 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 12.45 mm | 17.78 mm | 0.216 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||
|
F2031
ABB Installation Products Inc
|
Check for Price | Yes | Transferred | ABB INSTALLATION PRODUCTS INC | compliant | FERRULE | CONNECTOR ACCESSORY | NO | NO | NO | COPPER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F20315RNWCB
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 1 | 3 | DP3T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | PANEL MOUNT | 45 deg | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 12.45 mm | 17.78 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |