Filter Your Search
1 - 2 of 2 results
|
SZESD7002WTT1G
onsemi
|
$0.2735 | Yes | Active | 33.9 V | 16.5 V | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 16 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | R-PDSO-G3 | e3 | AEC-Q101; IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
ESD7002WTT1G
onsemi
|
$0.2911 | Yes | Active | 33.9 V | 16.5 V | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 16 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | R-PDSO-G3 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8541.10.00.50 | onsemi |