Filter Your Search
1 - 2 of 2 results
|
EPM7256SQC208-15N
Altera Corporation
|
$83.7200 | Yes | Yes | Transferred | 5 V | 15 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | Intel | ||
|
EPM7256SQC208-15N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | Intel |