Filter Your Search
1 - 2 of 2 results
|
EPM1270F256C5N
Altera Corporation
|
$35.2500 | Yes | Yes | Transferred | 2.5 V | 10 ns | 980 | 212 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | 1569879 | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 256 | unknown | 3A991.D | 8542.39.00.01 | CPLD - Complex Programmable Logic Devices CPLD - MAX II 980 Macro 212 IO | Intel | 2023-03-07 16:10:32 | ||||
|
EPM1270F256C5N
Intel Corporation
|
$35.2500 | Yes | Active | 2.5 V | 10 ns | 212 | 212 | 980 | 212 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | INTEL CORP | compliant | 3A991 | 8542.39.00.01 | CPLD - Complex Programmable Logic Devices CPLD - MAX II 980 Macro 212 IO | Intel | 2023-03-07 16:10:32 |