Filter Your Search
1 - 1 of 1 results
|
EPCS16SI16N
Altera Corporation
|
$2.3267 | Yes | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ALTERA CORP | SOIC | LEAD FREE, PLASTIC, SOIC-16 | 16 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel |