Parametric results for: epc16qc100n under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: epc16qc100n
Select parts from the table below to compare.
Compare
Compare
EPC16QC100N
Intel Corporation
Check for Price Yes Obsolete 16.7772 Mbit 1 16MX1 3.3 V 66.7 MHz EEPROM 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE PARALLEL 150 µA 90 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 2.15 mm 20 mm 14 mm INTEL CORP compliant EAR99 8542.32.00.51 Intel