Filter Your Search
1 - 2 of 2 results
|
EP4CE115F29I7N
Altera Corporation
|
$512.0400 | Yes | Yes | Transferred | 1.2 V | 531 | 531 | 114480 | 7155 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 7155 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | unknown | 8542.39.00.01 | Intel | |||
|
EP4CE115F29I7N
Intel Corporation
|
$512.0400 | Yes | Active | 1.2 V | 531 | 531 | 114480 | 7155 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 7155 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | Intel | 3A991 |