Filter Your Search
1 - 2 of 2 results
|
EMC2305-1-AP-TR
Microchip Technology Inc
|
$1.5969 | Yes | Active | 3.3 V | 3.6 V | 3 V | 400 mV | 3.2 V | 3.3 V | 3 V | 3.6 V | 800 µA | 5 | YES | PUSH-PULL | 400 kHz | ANALOG CIRCUIT | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, ROHS COMPLIANT, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
EMC2305-1-AP-TR
SMSC
|
Check for Price | Transferred | 3.3 V | 3.6 V | 3 V | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 900 µm | STANDARD MICROSYSTEMS CORP | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.39.00.01 |