Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
ELJPE22NKF
Panasonic Electronic Components
|
||
|
ELJPE22NKFA
Panasonic Electronic Components
|
||
|
ELJ-PE22NKF
Panasonic Electronic Components
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Case/Size Code
|
Manufacturer Series
|
Inductor Application
|
Number of Functions |
Shielded
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
Package Description
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 150 mΩ | 10 % | YES | 100 MHz | 700 mA | 1.8 GHz | 9 | ELJPE | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | PANASONIC CORP | unknown | ||||||||||||||||
Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 150 mΩ | 10 % | YES | 100 MHz | 700 mA | 1.8 GHz | CERAMIC | 9 | 0603 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | compliant | 0603 | EAR99 | 8504.50.80.00 | Panasonic | ||
Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 150 mΩ | 10 % | YES | 100 MHz | 700 mA | 1.8 GHz | 9 | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 |
|
ELJPE22NKF
Panasonic Electronic Components
|
Check for Price Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 150 mΩ | 10 % | YES | 100 MHz | 700 mA | 1.8 GHz | 9 | ELJPE | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | PANASONIC CORP | unknown | |||||||||||||||||
|
ELJPE22NKFA
Panasonic Electronic Components
|
Check for Price Buy | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 150 mΩ | 10 % | YES | 100 MHz | 700 mA | 1.8 GHz | CERAMIC | 9 | 0603 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | compliant | 0603 | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ELJ-PE22NKF
Panasonic Electronic Components
|
Check for Price Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 150 mΩ | 10 % | YES | 100 MHz | 700 mA | 1.8 GHz | 9 | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 |