Filter Your Search
1 - 8 of 8 results
|
EL7155CSZ
Intersil Corporation
|
$2.7100 | Yes | Transferred | 5 V | 3.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | 1 | SOURCE AND SINK | 16.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | INTERSIL CORP | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
EL7155CSZ-T7
Intersil Corporation
|
$4.2742 | Transferred | 5 V | 3.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | 1 | SOURCE AND SINK | 16.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
EL7155CSZ
Renesas Electronics Corporation
|
$4.4133 | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | GENERAL PURPOSE | 1 | 16.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | 8542.39.00.01 | M8.15E | 2017-10-12 | Renesas Electronics | ||||||
|
EL7155CSZ-T7A
Renesas Electronics Corporation
|
$4.4372 | Yes | Obsolete | HALF BRIDGE BASED PERIPHERAL DRIVER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOICN | , | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15E | 2017-10-12 | Renesas Electronics | ||||||||||||||||||||||||||||
|
EL7155CSZ-T13
Renesas Electronics Corporation
|
$5.2400 | Yes | Active | HALF BRIDGE BASED PERIPHERAL DRIVER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOICN | , | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15E | 2017-10-12 | Renesas Electronics | ||||||||||||||||||||||||||||
|
EL7155CSZ-T7
Renesas Electronics Corporation
|
$6.0050 | Yes | Active | HALF BRIDGE BASED PERIPHERAL DRIVER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOICN | , | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15E | 2017-10-12 | Renesas Electronics | ||||||||||||||||||||||||||||
|
EL7155CSZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 5 V | 3.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | 1 | SOURCE AND SINK | 16.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | INTERSIL CORP | SOIC | LSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
EL7155CSZ-T13
Intersil Corporation
|
Check for Price | Transferred | 5 V | 3.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | 1 | SOURCE AND SINK | 16.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |