Parametric results for: egpd250ell362mk30h under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: egpd250ell362mk30h
Select parts from the table below to compare.
Compare
Compare
EGPD250ELL362MK30H
Chemi-Con
Check for Price Yes Active 3.6 mF 25 V 2.175 A 20 % 28 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 2.7 mA 0.18 e3 AEC-Q200 135 °C -40 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 12.5 mm 30 mm NIPPON CHEMI-CON CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Chemi-Con