Filter Your Search
1 - 2 of 2 results
|
ECM40UT32
XP Power
|
$53.1693 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 600 mA | 3 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||||||||||||||||||||
|
ECM40UT32-C
XP Power
|
$60.3262 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 6 A | 3 | NO | YES | 70 kHz | ADDITIONAL 24V AND -12V OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 40 W | R-XXMA-X | CB, CE, TUV, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | EAR99 | MODULE | 2020-03-04 |