Filter Your Search
1 - 4 of 4 results
|
EC4BU-05S12
Cincon Electronics Corporation
|
$21.7660 | Active | 5 V | 12 V | 9 V | 4.7 V | 11.82 V | 12.18 V | 833 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P5 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 25.4 mm | 50.8 mm | 11.2 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||
|
EC4BU-05S12A
Cincon Electronics Corporation
|
$26.2682 | Active | 5 V | 12 V | 9 V | 4.7 V | 10.8 V | 13.2 V | 833 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 25.4 mm | 50.8 mm | 11.2 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||
|
EC4BU-05S12T
Cincon Electronics Corporation
|
$26.2682 | Active | 5 V | 12 V | 9 V | 4.7 V | 11.82 V | 12.18 V | 833 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P5 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 25.4 mm | 50.8 mm | 11.2 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||
|
EC4BU-05S12AT
Cincon Electronics Corporation
|
$28.1545 | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |