Parametric results for: e48sp12020nrfa under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: e48sp12020nrfa
Select parts from the table below to compare.
Compare
Compare
E48SP12020NRFA
Delta Electronics Inc
$53.8050 Yes Active 48 V 12 V 75 V 36 V 11.5 V 12.2 V 20 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 94.5 % 0.00018 % 0.1666 % 1 OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE 0.0707 Vrms HYBRID 240 W 40 ms R-XDMA-P5 UL, EN, IEC, CSA 122 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 22.8 mm 58.4 mm DELTA ELECTRONICS INC MODULE , 5 compliant EAR99 Delta Electronics