Filter Your Search
1 - 10 of 22 results
|
DT06-4S-P012
TE Connectivity
|
$1.1314 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 0.724 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||
|
DT06-4S-CE02
TE Connectivity
|
$1.1314 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 0.724 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||
|
DT06-4S
TE Connectivity
|
$1.2792 | Yes | Yes | Active | 4 | 13 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 4.45 mm | ROHS COMPLIANT | NO | 1 GΩ | 13A | STRAIGHT | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0P4 | Nickel (Ni) | NOT APPLICABLE | RND PIN-SKT | NO | YES | BLACK | 0.359 inch | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 0.724 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
DT06-4S-E005
TE Connectivity
|
$1.3001 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.82 inch | 0.771 inch | 1.278 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||
|
DT06-4S-CE01
TE Connectivity
|
$1.3001 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.82 inch | 0.771 inch | 1.278 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||
|
DT06-4S-CE06
TE Connectivity
|
$1.5023 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 0.724 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||
|
DT06-4S-C017
TE Connectivity
|
$1.5130 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | GENERAL PURPOSE | NO | CRIMP | 0.82 inch | 0.771 inch | 1.328 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||
|
DT06-4S-CE05
TE Connectivity
|
$1.5209 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.82 inch | 0.771 inch | 1.278 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||
|
DT06-4S-C015
TE Connectivity
|
$1.5648 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 0.724 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||
|
DT06-4S-E004
TE Connectivity
|
$1.6710 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.716 inch | 0.724 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |