Filter Your Search
1 - 2 of 2 results
|
DPG10P400PJ
IXYS Corporation
|
$2.9873 | Yes | Yes | Transferred | 10 A | 1.03 V | 45 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 130 A | 1 | Not Qualified | R-PSIP-T3 | e1 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | ROHS COMPLIANT, PLASTIC, ISOPLUS220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
DPG10P400PJ
Littelfuse Inc
|
Check for Price | Yes | Active | 10 A | 1.03 V | 45 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 130 A | 1 | Not Qualified | R-PSIP-T3 | e1 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | R-PSIP-T3 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |