Filter Your Search
1 - 10 of 145 results
|
DAMM15PK
ITT Interconnect Solutions
|
$6.1441 | No | Active | 15 | MALE | BOARD | POLYESTER | 2/A | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | e4 | YES | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CHROMATE | SOLDER | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||||||||||||||||||||||||
|
DAMM-15P
ITT Interconnect Solutions
|
$9.2621 | No | No | Active | 15 | 2 | 7.5 A | MALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1250VAC V | NO | 20 AWG | 20 AWG | NO | NO | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | 50u inch | CHROMATE | SOLDER | 0.494 inch | 1.541 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||
|
DAMM15P
ITT Interconnect Solutions
|
$10.8481 | No | No | Active | 15 | 2 | 7.5 A | MALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1250VAC V | NO | 20 AWG | 20 AWG | NO | NO | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | 50u inch | CHROMATE | SOLDER | 0.494 inch | 1.541 inch | ITT CANNON | compliant | |||||||||||||||||
|
DAMM-15P-P
ITT Interconnect Solutions
|
$11.8608 | No | No | Active | 15 | MALE | BOARD | POLYESTER | 2/A | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | e4 | YES | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CHROMATE | SOLDER | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||
|
DAMM-15P-F
ITT Interconnect Solutions
|
$12.6934 | No | No | Active | 15 | MALE | BOARD | POLYESTER | 2/A | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | e4 | YES | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CHROMATE | SOLDER | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||
|
DAMM-15P-C
ITT Interconnect Solutions
|
$13.3812 | No | No | Active | 15 | MALE | BOARD | POLYESTER | 2/A | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | e4 | YES | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CHROMATE | SOLDER | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||
|
DAMM-15P-S
ITT Interconnect Solutions
|
$13.6747 | No | No | Active | 15 | 2 | 2.7432 mm | 2 | 55 mΩ | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | NO | NO | NO | e4 | YES | 94V-0 | -65 °C | 150 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 1.541 inch | 0.183 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||
|
DAMM15PR
ITT Interconnect Solutions
|
$13.9170 | No | Active | 15 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD | POLYESTER | 2/A | STEEL | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CHROMATE | SOLDER | 0.494 inch | 0.394 inch | 1.541 inch | 0.183 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||
|
DAMM-15P-Z
ITT Interconnect Solutions
|
$14.7887 | No | No | Active | 15 | 2 | 2.7432 mm | 2 | 55 mΩ | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL | GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | NO | NO | NO | e4 | YES | 94V-0 | -65 °C | 150 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.235 inch | 1.541 inch | 0.183 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||
|
DAMM15PF179A-A101
ITT Interconnect Solutions
|
$15.5448 | No | Active | 15 | MALE | BOARD AND PANEL | POLYESTER | 2/A | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CADMIUM | WIRE WRAP | ITT CANNON | compliant |