Parametric results for: cy7c68053-56baxit under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c6805356baxit
Select parts from the table below to compare.
Compare
Compare
CY7C68053-56BAXIT
Cypress Semiconductor
Check for Price Yes Yes Transferred 8 48 MHz 16384 8051 8 16 24 MHz 24 YES 1.8 V MICROCONTROLLER CMOS NO NO NO NO 1.89 V 1.71 V INDUSTRIAL S-PBGA-B56 Not Qualified e1 3 85 °C -40 °C 56 PLASTIC/EPOXY FBGA BGA56,8X8,20 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY7C68053-56BAXIT
Infineon Technologies AG
Check for Price Yes Obsolete 8 48 MHz 16384 8051 8 16 24 MHz 24 YES 1.8 V MICROCONTROLLER CMOS NO NO NO NO 1.89 V 1.71 V INDUSTRIAL S-PBGA-B56 Not Qualified e1 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY FBGA BGA56,8X8,20 SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 5 mm 5 mm INFINEON TECHNOLOGIES AG compliant Infineon