Parametric results for: cy7c68013-128ac under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c68013128ac
Select parts from the table below to compare.
Compare
Compare
CY7C68013-128AC
Cypress Semiconductor
Check for Price No Obsolete 8 48 MHz 8196 8051 8 16 24 MHz 40 YES 3.3 V MICROCONTROLLER CMOS NO NO NO NO EEPROM 260 mA 3.6 V 3 V COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 14 mm 20 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 128 not_compliant 8542.31.00.01