Filter Your Search
1 - 2 of 2 results
|
CY7C65621-56LTXIT
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 190 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | QFN-56 | compliant | Infineon | ||||
|
CY7C65621-56LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 190 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN-56 | compliant | 5A991.B.4.B | 8542.31.00.01 |