Filter Your Search
1 - 3 of 3 results
|
CY7C4251-15JXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 10 ns | 15 ns | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | QFJ | QCCJ, | 32 | unknown | |||||||||
|
CY7C4251-15JXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 10 ns | 15 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LEAD FREE, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
CY7C4251-15JXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LEAD FREE, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 |