Filter Your Search
1 - 2 of 2 results
|
CY14B108M-ZSP45XIT
Cypress Semiconductor
|
$36.2754 | Yes | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 10 mA | 57 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2-54 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY14B108M-ZSP45XIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 10 mA | 57 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-54 | compliant | Infineon |