Filter Your Search
1 - 10 of 15 results
|
CXE380D5R
Crydom Inc
|
$16.6051 | Yes | Yes | Transferred | 5 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||
|
CXE380D5
Crydom Inc
|
$17.7883 | Yes | Yes | Transferred | 5 A | 4 kV | 15 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
DRA1-CXE380D5
Crydom Inc
|
$27.4545 | Yes | Transferred | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 15 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | CRYDOM INC | compliant | ||||||||||
|
MCXE380D5R
Crydom Inc
|
$32.7062 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 15 V | 15 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC, SIP-4 | |||||
|
MCXE380D5
Crydom Inc
|
$40.7928 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 15 V | 15 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC, SIP-4 | |||||
|
CXE380D5-MS11-MOV
Crydom Inc
|
Check for Price | Obsolete | 5 A | 2.5 kV | ZERO VOLTAGE CROSSING, UL APPROVED | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | unknown | 8541.40.95.00 | PLASTIC PACKAGE-2 | ||||||||||||||||
|
CXE380D5
Sensata Circuit Breakers
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 4 kV | 15 V | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -10 °C | 1 | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||
|
CXE380D5R-MS11
Crydom Inc
|
Check for Price | Obsolete | 5 A | 2.5 kV | ZERO VOLTAGE CROSSING, UL APPROVED | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | unknown | 8541.40.95.00 | PLASTIC PACKAGE-2 | ||||||||||||||||
|
MCXE380D5R
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | 5 A | 4 kV | 15 V | 15 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | TIN OVER NICKEL | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC, SIP-4 | |||||||
|
CXE380D5R
Sensata Circuit Breakers
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 4 kV | 15 V | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -10 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 |