Filter Your Search
1 - 1 of 1 results
|
CST2010-100LD
Coilcraft Inc
|
$2.6126 | Yes | Active | 1:100 | 2.5 Ω | 8.5 mH | 2 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 254 V-us | 47 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Matte Tin - with Nickel barrier | 10.5 mm | 14.55 mm | 13 mm | COILCRAFT INC | CHIP | compliant | EAR99 | COILCRAFT |