Parametric results for: cs5016-bl16 under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: cs5016bl16
Select parts from the table below to compare.
Compare
Compare
CS5016-BL16
Cirrus Logic
Check for Price No Obsolete 5 V 5 V 1 16 50 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 BINARY TRACK CMOS INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm CIRRUS LOGIC INC LCC-44 unknown
CS5016-BL16
Crystal Semiconductor Corp
Check for Price No Obsolete 5 V 6.3 V 1 0.0015 % 16 50 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION -6.3 V -5 V 1 BINARY TRACK 19 mA CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD CRYSTAL SEMICONDUCTOR CORP unknown 8542.39.00.01
CS5016-BL16Z
Cirrus Logic
Check for Price Yes Obsolete 5 V 5 V 1 16 50 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 BINARY TRACK CMOS INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-J44 Not Qualified 2 85 °C -40 °C 260 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm CIRRUS LOGIC INC LEAD FREE, LCC-44 unknown 8542.39.00.01 LCC 44
CS5016-BL16
Rochester Electronics LLC
Check for Price Obsolete 5 V 5 V 1 16 50 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 BINARY TRACK CMOS INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-J44 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ROCHESTER ELECTRONICS LLC LCC-44 unknown 8542.39.00.01