Filter Your Search
1 - 6 of 6 results
|
CRCW12062K00FKEAC
Vishay Intertechnologies
|
$0.0148 | Yes | Active | 2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | Vishay | ||||||
|
CRCW12062K00FKEA
Vishay Intertechnologies
|
$0.0153 | Yes | Yes | Active | 2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | Vishay | 8533.21.00.30 | |||
|
CRCW12062K00FKEAC
Vishay Dale
|
$0.0273 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
CRCW12062K00FKEA
Vishay Dale
|
$0.0289 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
CRCW12062K00FKEAHP
Vishay Intertechnologies
|
$0.0567 | Yes | Yes | Active | 2 kΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | Vishay | 8533.21.00.30 | ||
|
CRCW12062K00FKEAHP
Vishay Dale
|
$0.1516 | Active | unknown | Vishay |