Filter Your Search
1 - 3 of 3 results
|
CBC2012T220M
TAIYO YUDEN
|
$0.1307 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 4.81 Ω | 20 % | YES | 2.52 MHz | 170 mA | 16 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
CBC2012T220MV
TAIYO YUDEN
|
$0.1602 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 4.81 Ω | 20 % | YES | 2.52 MHz | 145 mA | 16 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 0805 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||
|
CBC2012T220M8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 3.7 Ω | 20 % | YES | 2.52 MHz | 170 mA | 16 MHz | 0805 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |